The MCP79400-I/STVAO is an industrial temperature real-time clock timer IC from Microchip, featuring 8 terminals and a terminal position of dual. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The device has a JEDEC package code of R-PDSO-G8 and measures 3mm in width and 4.4mm in length. It is compliant with AEC-Q100 and TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip MCP79400-I/STVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |