
Real Time Clock (RTC) IC, MSOP package, featuring I2C and 2-wire serial interface. Supports YY-MM-DD-dd date and HH:MM:SS time formats. Operates with supply voltages from 1.8V to 5.5V, with a temperature range of -40°C to 85°C. Includes 64B of memory. Surface mount device, supplied on tape and reel.
Microchip MCP79400T-I/MS technical specifications.
| Package/Case | MSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79400T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
