The MCP79401-I/SN is a surface-mount SOIC-8 clock and timing IC with 64-bit memory. It operates over a temperature range of -40°C to 85°C and is compatible with I2C interfaces. The device is RoHS compliant and available in quantities of 100 in rail/Tube packaging.
Microchip MCP79401-I/SN technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79401-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
