
The MCP79401T-I/MNY is a 64-bit real-time clock I2C/SPI bridge with a maximum operating temperature of 85°C and a maximum supply voltage of 5.5V. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and has a memory size of 64B. It supports I2C and SPI interfaces and provides a date format of YY-MM-DD-dd and a time format of HH:MM:SS.
Microchip MCP79401T-I/MNY technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79401T-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
