Microchip MCP7940MT-I/MNY technical specifications.
| Date Format | YY-MM-DD-dd |
| Height | 0.75mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Non-volatile Memory Size | 64B |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP7940MT-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
