The MCP7940MT-I/ST is an industrial-grade real-time clock timer IC with a maximum operating temperature of 85 degrees Celsius. It features 8 terminals and a dual terminal position. The device operates within a supply voltage range of 1.8 to 5.5 volts and has a nominal supply voltage of 2.5 volts. It is available in a 4.40 MM, plastic TSSOP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP7940MT-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP7940MT-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP7940MT-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.