Automotive-grade Real-Time Clock (RTC) IC with a 1.8V to 5.5V supply voltage range, operating from -40°C to 125°C. This 8-terminal component features a DUAL terminal position and is housed in an S-PDSO-G8 JEDEC package measuring 3mm x 3mm. Designed as a timer and real-time clock for microprocessors and microcontrollers, it meets TS 16949 screening levels.
Microchip MCP7940NT-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP7940NT-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.