
Real Time Clock (RTC) IC, MSOP package, featuring I2C and 2-wire serial interface. Supports YY-MM-DD-dd date format and HH:MM:SS time format. Operates with a supply voltage range of 1.8V to 5.5V and a temperature range of -40°C to 85°C. Includes 64B of memory and is RoHS compliant. Designed for surface mount applications with tape and reel packaging.
Sign in to ask questions about the Microchip MCP7940NT-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP7940NT-I/MS technical specifications.
| Package/Case | MSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP7940NT-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
