
Real-time clock IC featuring I2C and 2-wire serial interface, operating from 1.8V to 5.5V with a nominal supply of 5.5V. This component offers a 64-byte clock/calendar with alarm functionality and battery backup, supporting YY-MM-DD-dd date format and HH:MM:SS time format. It includes 1KB of non-volatile memory and is housed in a lead-free, 8-pin SOIC surface-mount package. Designed for industrial temperature ranges from -40°C to 85°C.
Microchip MCP79410-I/SN technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 0.059inch |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 1KB |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79410-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
