
Real-Time Clock (RTC) IC with I2C/Serial interface, featuring a 64-byte clock/calendar/alarm function and 1KB non-volatile memory. Operates from 1.8V to 5.5V, with a maximum temperature of 85°C. This surface-mount component is housed in an 8-pin TSSOP package, supporting YY-MM-DD-dd date and HH:MM:SS time formats. It is RoHS compliant and designed for industrial temperature ranges.
Microchip MCP79410-I/ST technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Height | 0.041inch |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 1KB |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79410-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
