
Industrial temperature grade Real Time Clock (RTC) IC with serial interface, featuring a 64-byte clock/calendar/alarm and battery backup. Operates from a 2.5V to 5.5V supply voltage with a nominal 5V. Offers a maximum clock frequency of 0.4Hz and is housed in an 8-terminal, 2mm x 3mm TDFN EP package.
Sign in to ask questions about the Microchip MCP79410T-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP79410T-I/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP79410T-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.