
The MCP79410T-I/SN is a real-time clock IC with I2C and SPI interfaces. It features a 64-byte FIFO and operates at up to 33 Mbps SPI speed. The device is packaged in a 28-pin SOIC package and is suitable for surface mount applications. It can operate between -40°C and 85°C and is compliant with RoHS regulations.
Microchip MCP79410T-I/SN technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 0.059inch |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Time Format | HH:MM:SS |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79410T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
