The MCP79411-I/MNY is an industrial real time clock timer IC from Microchip, featuring 8 terminals in a dual terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device has a maximum clock frequency of 0.4MHz and is available in a 2 x 3 mm, 0.75 mm height TDFN-8 package, compliant with ROHS standards.
Microchip MCP79411-I/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP79411-I/MNY to view detailed technical specifications.
No datasheet is available for this part.