Automotive-grade Real Time Clock (RTC) IC with serial interface, featuring clock, calendar, and alarm functions. Operates from a 2.5V to 5.5V supply voltage with a nominal 5V, offering a maximum clock frequency of 0.4Hz. Includes 64 bytes of battery backup RAM for data retention. Housed in an 8-pin MSOP package with dual terminal positions, this industrial temperature-grade component is designed for applications requiring precise timekeeping.
Microchip MCP79411-I/MS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP79411-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.