
Surface mount Real Time Clock (RTC) IC with 64B memory. Features a time format of HH:MM:SS and operates across a wide temperature range from -40°C to 85°C. Supports a supply voltage from 1.8V to 5.5V. Packaged in a lead-free, RoHS compliant SOIC-8 plastic package.
Microchip MCP79411T-I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79411T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
