The MCP79412-I/MNY is an 8-pin industrial real-time clock timer IC from Microchip, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 2.5V and 5.5V, respectively. The device has a maximum clock frequency of 0.4MHz and is compliant with ROHS standards. It is packaged in a 2x3mm, 0.75mm height TDFN-8 plastic package.
Checking distributor stock and pricing after the page loads.
Microchip MCP79412-I/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |