The MCP79412-I/ST is an industrial real-time clock timer IC from Microchip, operating over a temperature range of -40°C to 85°C. It features 8 terminals in a dual terminal position and is packaged in a TSSOP-8 package. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 2.5V and 5.5V, respectively. It can operate at a maximum clock frequency of 0.4MHz and is suitable for use in applications requiring a real-time clock and timer functionality.
Microchip MCP79412-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP79412-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.