
Surface mountable Real Time Clock IC with SPI interface, operating from 1.8V to 3.6V. Features include a 64B memory, YY-MM-DD-dd date format, and HH:MM:SS:hh time format. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C. Packaged in MSOP for tape and reel distribution.
Microchip MCP79510T-I/MS technical specifications.
| Package/Case | MSOP |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79510T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
