
The MCP79512T-I/MN is a 64-bit real-time clock IC from Microchip, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 3.6V. This device is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 3300 units. The MCP79512T-I/MN is a lead-free component, suitable for use in a variety of applications requiring a reliable and accurate clock signal.
Sign in to ask questions about the Microchip MCP79512T-I/MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP79512T-I/MN technical specifications.
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64B |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79512T-I/MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
