
The MCP79512T-I/MS is a 64-bit real-time clock IC from Microchip, designed to operate within a temperature range of -40°C to 85°C. It is available in a lead-free MSOP-10 package, suitable for surface mount applications. This IC is compliant with RoHS regulations and is available in quantities of 2500 per reel. It features a logic function of clock and supports time formats up to HH:MM:SS:hh.
Sign in to ask questions about the Microchip MCP79512T-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP79512T-I/MS technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79512T-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
