
The MCP79520T-I/MS is a 64-bit real-time clock IC from Microchip, available in an MSOP-10 package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is suitable for use with supply voltages between 1.8V and 3.6V. It is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Microchip MCP79520T-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP79520T-I/MS technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP79520T-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
