The MCP795B10-I/SL is a clock logic IC with SPI interface packaged in a SOIC package for surface mount applications. It operates over a temperature range of -40°C to 85°C and can supply voltage between 1.8V and 5.5V. The device has a memory size of 64B and is compliant with RoHS regulations.
Microchip MCP795B10-I/SL technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP795B10-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.