The MCP795B10-I/ST is a real time clock IC that operates over a temperature range of -40°C to 85°C. It is available in a TSSOP package and is designed for surface mount applications. The device has a memory size of 64B and supports SPI interface. It is RoHS compliant and available in a 96-piece package.
Microchip MCP795B10-I/ST technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP795B10-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.