
The MCP795W11-I/SL is a clock IC with SPI interface, 64B memory size, and a maximum operating temperature of 85°C. It operates between 1.8V and 5.5V supply voltage and is packaged in a SOIC-14 package for surface mount applications. The device is RoHS compliant and has a minimum operating temperature of -40°C. It is available in a package quantity of 57 units, packaged in rail/Tube packaging.
Sign in to ask questions about the Microchip MCP795W11-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP795W11-I/SL technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP795W11-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
