The MCP795W11-I/ST is an 8-bit real time clock timer IC from Microchip, operating at a supply voltage of 5V. It features an industrial temperature range of -40°C to 85°C. The device is packaged in a lead-free, plastic TSSOP-14 package. It is designed for use in applications requiring a real time clock and timer functionality.
Microchip MCP795W11-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP795W11-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.