
The MCP8024-H/MP is a quad motor driver IC with 40 terminals in a QFN package. It operates over a temperature range of -40°C to 150°C and accepts supply voltages between 6V and 40V. This device is suitable for use in power management and motor control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP8024-H/MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP8024-H/MP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP8024-H/MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.