The MCP8025-115E/MP is a quad motor driver IC with 40 terminals in a QFN-40 package. It operates over a temperature range of -40 to 125°C and is supplied with a voltage between 6 and 19V. The IC is designed for automotive applications with a temperature grade of AUTOMOTIVE. It has a single function and is available from Microchip.
Microchip MCP8025-115E/MP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 19 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP8025-115E/MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.