The MCP8025T-115E/PT is a 48-pin quad flat no-lead power management IC with a maximum operating temperature of 125 degrees Celsius. It features a nominal supply voltage of 13 volts and a maximum supply voltage of 19 volts. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It has 48 terminals and is available in a TQFP-48 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP8025T-115E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 19 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP8025T-115E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.