This quad motor driver IC features 48 terminals and operates within a temperature range of -40 to 150°C. It has a nominal supply voltage of 13V and a maximum supply voltage of 19V. The IC is packaged in a 7x7mm TQFP-48 and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP8025T-115H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 19 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP8025T-115H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.