The MCP8026-115E/PT is a 48-terminal quad flatpack power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a JEDEC package code of S-XQFP-G48 and measures 7mm in width and 7mm in length. The device is designed for automotive applications and is compliant with AEC-Q100 screening level. It has a single function and operates within a supply voltage range of 6V to 28V.
Checking distributor stock and pricing after the page loads.
Microchip MCP8026-115E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 6 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |