The MCP8026T-115E/PT is a quad motor driver IC from Microchip, featuring a 48-pin TQFP package and operating temperature range of -40 to 125°C. It meets the AEC-Q100 automotive screening level and is suitable for use in a variety of applications. The device has a single function and a nominal supply voltage of 13V, with a maximum supply voltage of 28V and a minimum supply voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP8026T-115E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 6 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP8026T-115E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.