
The MCP8026T-115H/PT is a 48-pin quad flat no-lead IC from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 150°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 13V, with a maximum and minimum voltage of 28V and 6V, respectively. The IC has 48 terminals and a quad terminal position, with a JEDEC package code of S-XQFP-G48. It measures 7mm in width and length, and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP8026T-115H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP8026T-115H/PT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 6 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP8026T-115H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.