The MCP809T-300I/TTVAO is an industrial-grade single-chip IC with a single channel. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.1V to 5.5V. The device is packaged in a SOT-23, 3 PIN configuration, measuring 1.3mm in width and 2.92mm in length. It is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.85 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |