
Surface mount, 1-channel power supply support circuit in a SOT-23-3 package. Features a reset threshold voltage range of 4.35V to 4.6V, with a typical threshold of 4.47V. Operates with a supply voltage from 1V to 5.5V, drawing a maximum supply current of 60µA. This simple reset/power-on reset IC offers active high reset output and a totem-pole output configuration. Designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MCP810T-460I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP810T-460I/TT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Reset | Active High |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.47V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP810T-460I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
