N-channel power MOSFET optimized for high-speed power conversion in point-of-load DC-DC converters and power-management circuits. It supports 25 V drain-to-source voltage, 100 A continuous drain current at 25°C case temperature, and up to 1.9 mΩ maximum on-resistance at 10 V gate drive. The device is housed in an 8-lead 5 mm x 6 mm PDFN package and operates from -55°C to +150°C junction temperature. Low total gate charge, low gate-to-drain charge, and low series gate resistance support fast switching and short dead-time operation. Avalanche energy is rated to 200 mJ and junction-to-case thermal resistance is 1.0 °C/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP87018T-U/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP87018T-U/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.