
The MCP9501PT-065E/OT is a temperature sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 20mA and a maximum supply voltage of 5.5V. The sensor is packaged in a lead-free plastic SOT-23 package and is RoHS compliant. It operates at a switching temperature of 65°C and has a supply current of 25uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9501PT-065E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 25uA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Switching Temperature | 65°C |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9501PT-065E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
