
The MCP9502PT-105E/OT is a temperature sensor with an accuracy of 4%. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 20mA. The device is packaged in a lead-free SOT-23 package and is RoHS compliant. It has a low operating supply current of 25uA and a switching temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9502PT-105E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | SOT-23 |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 25uA |
| Output Type | PUSH-PULL, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 25uA |
| Switching Temperature | 105°C |
| Termination | SMD/SMT |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9502PT-105E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
