
The MCP9502PT-115E/OT temperature sensor is a lead-free SOT-23 packaged device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 20mA and a maximum supply voltage of 5.5V. The sensor is RoHS compliant and has a switching temperature of 115°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9502PT-115E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | SOT-23 |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 25uA |
| Output Type | PUSH-PULL, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 25uA |
| Switching Temperature | 115°C |
| Termination | SMD/SMT |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9502PT-115E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
