
This temperature sensor is a surface mount device with a SOT-23 package. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 2.7V to 5.5V. The sensor has a maximum output current of 20mA and an operating supply current of 25uA. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 3000 units per package.
Microchip MCP9504PT-005E/OT technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23 |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Output Type | PUSH-PULL, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 25uA |
| Switching Temperature | 5°C |
| Termination | SMD/SMT |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9504PT-005E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
