
Specialty analog circuit, PDSO5 package, SOT-23 plastic, 5 pin. Features 0.5% accuracy, 500kR impedance, and analog output. Operates from 2.7V to 5.5V supply voltage with a maximum output current of 20mA. This surface mount component has a supply current of 30uA and a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP9509CT-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP9509CT-E/OT technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Impedance | 500kR |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Output Current | 20mA |
| Output Type | Analog |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 30uA |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9509CT-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
