
Analog temperature sensor with ±0.5% accuracy, operating from 2.7V to 5.5V. Features a 6-pin SOT-23 surface mount package, measuring 3.1mm x 1.8mm x 1.3mm. Offers a wide operating temperature range of -40°C to 125°C and a maximum output current of 20mA. This RoHS compliant component is supplied on tape and reel.
Microchip MCP9510HT-E/CH technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Impedance | 500kR |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9510HT-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
