
18-bit sensor and detector interface IC with a supply voltage range of 2.7V to 5.5V. Features a 2-wire/I2C/serial interface and operates within a temperature range of -40°C to 125°C. This 20-terminal component utilizes a S-PDSO-N20 package with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9600-E/MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-PDSO-N20 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 18 |
| Termination Type | SOLDER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP9600-E/MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.