
Analog temperature sensor with 2% accuracy, operating from 2.3V to 5.5V. Features an analog voltage output and a 3-pin TO-92 package for through-hole mounting. This component offers a wide operating temperature range of -40°C to 125°C with a low 6µA supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9700-E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-92 |
| Height | 4.62mm |
| Impedance | 20R |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Operating Supply Current | 6uA |
| Output | ANALOG |
| Output Current | 100uA |
| Output Type | Analog, Analog Voltage, Digital |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 6uA |
| Termination | Through Hole |
| Width | 3.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9700-E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
