
Analog temperature sensor with SC-70 package, offering a wide operating temperature range from -40°C to 125°C. Features a 2.3V to 5.5V supply voltage range and a low operating supply current of 6µA. This surface-mount device provides an analog voltage output and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9700AT-E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP9700AT-E/LT technical specifications.
| Package/Case | SC |
| Height | 0.039inch |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Current | 6uA |
| Output | ANALOG |
| Output Current | 100uA |
| Output Type | Analog, Analog Voltage, Digital |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 6uA |
| Termination | SMD/SMT |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9700AT-E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
