
Analog temperature sensor with a 3-pin SOT-23 surface mount package. Features a wide operating temperature range from -40°C to 125°C. Operates with a supply voltage between 2.3V and 5.5V, drawing a low supply current of 6µA. Delivers an analog voltage output and is RoHS compliant.
Microchip MCP9700AT-E/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 12uA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 6uA |
| Output | ANALOG |
| Output Current | 100uA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9700AT-E/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
