Sign in to ask questions about the Microchip MCP9700DM-PCTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP9700DM-PCTL technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| Series | PICtail™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9700DM-PCTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
