
Analog temperature sensor with 8-bit resolution, offering 2% accuracy across a -40°C to 125°C operating temperature range. Features a 3-pin SOT-23 surface mount package, requiring a 2.3V to 5.5V supply voltage and consuming only 6µA operating current. Delivers an analog output voltage and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9700T-E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Impedance | 20R |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Current | 6uA |
| Output | ANALOG |
| Output Current | 100uA |
| Output Type | Analog, Analog Voltage, Digital |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 6uA |
| Termination | SMD/SMT |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9700T-E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip MCP9700T-E/TT
User manual for the EVAL_6EDL7141_FOC_3SH, a 1 kW three-phase motor inverter for sensorless field-oriented control (FOC) of BLDC motors using MOTIX 6EDL7141 gate drivers.
