
Analog temperature sensor with 8-bit resolution, offering 2% accuracy across a -40°C to 125°C operating temperature range. Features a 3V to 5.5V supply voltage and a low 6µA operating supply current. The component is housed in a TO-92 package with through-hole mounting and provides an analog voltage output.
Sign in to ask questions about the Microchip MCP9701-E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP9701-E/TO technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Height | 4.62mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Current | 6uA |
| Output | ANALOG |
| Output Current | 100uA |
| Output Type | Analog, Analog Voltage, Digital |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 6uA |
| Termination | Through Hole |
| Width | 3.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9701-E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
