
Analog temperature sensor with a 3V to 5.5V operating voltage range, featuring an analog voltage output. This surface mount component operates from -40°C to 125°C and is housed in a compact SC package. It offers a low operating supply current of 6µA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP9701AT-E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Height | 0.039inch |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Operating Supply Current | 12uA |
| Output | ANALOG |
| Output Type | Analog, Analog Voltage, Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 6uA |
| Termination | SMD/SMT |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9701AT-E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
