
Analog temperature sensor with 2% accuracy, operating from 3V to 5.5V. Features a 1mm height, 2.2mm length, and 1.35mm width in an SC package for surface mounting. Delivers an analog voltage output with a 6µA supply current and 100µA output current. Designed for automotive applications, it functions across a -40°C to 125°C temperature range.
Microchip MCP9701T-E/LT technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Height | 1mm |
| Impedance | 20R |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Operating Supply Current | 6uA |
| Output | ANALOG |
| Output Current | 100uA |
| Output Type | Analog, Analog Voltage, Digital |
| Output Voltage | 400mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 6uA |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP9701T-E/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
